Cart

PSQ030D5

SAURO PSQ030D5

image shown is a representation only

SAURO

03P TERMINAL BLOCK PSQ 5,08MM
Supplier: Sauro
Matchcode: PSQ030D5
Rutronik No.: COTERM7354
Unit Pack: 150
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.958 $
287.40 $

Prices

300 0.958 $
600 0.926 $
1,050 0.894 $
1,500 0.8621 $

Parameter

No.of contacts
03
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?