PSQ020D1

image shown is a representation only
Supplier: Sauro
Matchcode: PSQ020D1
Rutronik No.: COTERM6120
Unit Pack: 200
MOQ: 200
Packaging: BULK
Parameter
- No.of contacts
- 02
- Contact pitch
- 5.00 mm
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Series
- PSQ 0D1
- Family
- TERM.BLOCK
- Brand
- Plurima
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 6 weeks