Cart

PSM080T1

SAURO PSM080T1

image shown is a representation only

SAURO

08P TERM.BLOCK PSM PLURIMA 5.00
Supplier: Sauro
Matchcode: PSM080T1
Rutronik No.: COREC31570
Unit Pack: 60
MOQ: 240
Packaging: BULK
On request
6.65 $
1,596.00 $

Prices

240 6.65 $
480 6.38 $
960 6.16 $

Parameter

No.of contacts
08
Contact pitch
5.00 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
PSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?