Cart

PSM060H1

SAURO

06P PLURIMA 5,00MM
Supplier: Sauro
Matchcode: PSM060H1
Rutronik No.: CONN2013
Unit Pack: 70
MOQ: 420
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
06
Contact pitch
5.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
THT
Contact plating
TIN
Orientation
_OTHER
Series
PSM 0H1
Family
TERM.BLOCK
Brand
Plurima
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?