Cart

PSM030T5

SAURO PSM030T5

image shown is a representation only

SAURO

03P TERM.BLOCK PLURIMA PSM5.08
Supplier: Sauro
Matchcode: PSM030T5
Rutronik No.: COTERM7389
Unit Pack: 16
MOQ: 150
Packaging: BULK
On request
2.23 $
356.80 $

Prices

150 2.32 $
160 2.23 $
608 2.15 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?