Cart

PSM030D1

SAURO PSM030D1

image shown is a representation only

SAURO

03P TERM.BLOCK PLURIMA PSM5.00
Supplier: Sauro
Matchcode: PSM030D1
Rutronik No.: COTERM6558
Unit Pack: 175
MOQ: 350
Packaging: BULK
On request
0.99 $
346.50 $

Prices

350 0.99 $
1,050 0.9697 $
1,750 0.9303 $
3,150 0.8988 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?