Cart

PSM020M1

SAURO PSM020M1

image shown is a representation only

SAURO

02P TERMINAL BLOCK 5.00
Supplier: Sauro
Matchcode: PSM020M1
Rutronik No.: COTERM6280
Unit Pack: 250
MOQ: 500
Packaging: INDIVIDUAL
On request
0.3275 $
163.75 $

Prices

500 0.3275 $
1,500 0.3223 $
3,000 0.3092 $
6,500 0.2987 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?