Cart

PSB060H1

SAURO PSB060H1

image shown is a representation only

SAURO

06P TERM.BLOCK PSB 5,MM 1ROW
Supplier: Sauro
Matchcode: PSB060H1
Rutronik No.: COREC31905
Unit Pack: 125
MOQ: 250
Packaging: BULK
On request
1.36 $
340.00 $

Prices

250 1.36 $
750 1.34 $
1,250 1.28 $
2,250 1.24 $

Parameter

No.of contacts
06
Contact pitch
5.00 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
PSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?