Cart

PSB050H1

SAURO PSB050H1

image shown is a representation only

SAURO

05P TERM.BLOCK PSB 5,MM 1ROW
Supplier: Sauro
Matchcode: PSB050H1
Rutronik No.: COREC31904
Unit Pack: 165
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
405.90 $

Prices

250 1.23 $
660 1.18 $
1,155 1.1406 $
1,650 1.0998 $

Parameter

No.of contacts
05
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?