Cart

PSB050D1

SAURO

10P TERM.BLOCK PLURIMA 5,00MM
Supplier: Sauro
Matchcode: PSB050D1
Rutronik No.: CONN1601
Unit Pack: 80
MOQ: 400
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
10
Contact pitch
5.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Oper.temperatur
-40 to 110 °C
Current rating
17.5 A
Series
PSB 0D1
Family
TERM.BLOCK
Brand
Plurima
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?