Cart

PSB030T5

SAURO PSB030T5

image shown is a representation only

SAURO

09P PSB LOW PLURIMA 5,08MM
Supplier: Sauro
Matchcode: PSB030T5
Rutronik No.: COTERM7690
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.96 $
196.00 $

Prices

100 1.96 $
200 1.89 $
500 1.82 $
1,000 1.76 $

Parameter

No.of contacts
09
Contact style
5.08 mm
Number of rows
03
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
PSB
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?