Cart

PSB030M5

SAURO PSB030M5

image shown is a representation only

SAURO

03P TERM.BLOCK PSB 5,08
Supplier: Sauro
Matchcode: PSB030M5
Rutronik No.: COTERM7314
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.442 $
221.00 $

Prices

500 0.442 $
1,500 0.435 $
3,000 0.4174 $
5,500 0.4032 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?