Cart

PSB030D1

SAURO PSB030D1

image shown is a representation only

SAURO

03P TERM.BLOCK PSB 5,00 2ROWS
Supplier: Sauro
Matchcode: PSB030D1
Rutronik No.: COTERM7413
Unit Pack: 125
MOQ: 250
Packaging: BULK
On request
0.87 $
217.50 $

Prices

250 0.87 $
750 0.8555 $
1,500 0.8207 $
2,750 0.7929 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?