Cart

PSB020T5

SAURO PSB020T5

image shown is a representation only

SAURO

06P PSB LOW PLURIMA 5,08MM
Supplier: Sauro
Matchcode: PSB020T5
Rutronik No.: COTERM7688
Unit Pack: 75
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
193.50 $

Prices

150 1.29 $
225 1.25 $
525 1.21 $
1,050 1.17 $

Parameter

No.of contacts
06
Contact style
5.08 mm
Number of rows
03
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
PSB
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?