Cart

PSB020M6

SAURO PSB020M6

image shown is a representation only

SAURO

02P PSB PLURIMA 10,16 MM
Supplier: Sauro
Matchcode: PSB020M6
Rutronik No.: COREC35253
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.372 $
186.00 $

Prices

500 0.372 $
1,500 0.3658 $
3,000 0.3509 $
6,000 0.339 $

Parameter

No.of contacts
02
Contact pitch
10.16 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PSB 0M6
Family
TERM.BLOCK
Brand
Plurima
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?