Cart

PSB020M6

SAURO PSB020M6

image shown is a representation only

SAURO

02P PSB PLURIMA 10,16 MM
Supplier: Sauro
Matchcode: PSB020M6
Rutronik No.: COREC35253
Unit Pack: 250
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3153 $
157.65 $

Prices

500 0.3153 $
1,000 0.3049 $
2,500 0.2945 $
5,000 0.284 $

Parameter

No.of contacts
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?