Cart

PSB020K1

SAURO PSB020K1

image shown is a representation only

SAURO

02P PSB 5,00 2ROWS
Supplier: Sauro
Matchcode: PSB020K1
Rutronik No.: COTERM7386
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
0.93 $
186.00 $

Prices

200 0.93 $
600 0.9074 $
1,200 0.8705 $
2,400 0.841 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?