Cart

MTS13008-0N

SAURO

13P TERMINAL BLOCK MTS3.50BLACK
Supplier: Sauro
Matchcode: MTS130080N
Rutronik No.: COTERM7811
Unit Pack: 180
MOQ: 720
Packaging: BULK
On request
1.35 $
972.00 $

Prices

720 1.35 $
1,440 1.29 $
2,880 1.24 $

Parameter

No.of contacts
13
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTS1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?