Cart

MTS0600T

SAURO MTS0600T

image shown is a representation only

SAURO

06P TERMINAL BLOCK MTS3,81
Supplier: Sauro
Matchcode: MTS0600T
Rutronik No.: COTERM6077
Unit Pack: 420
MOQ: 840
Packaging: BULK
On request
0.592 $
497.28 $

Prices

840 0.592 $
1,680 0.5818 $
3,360 0.5582 $
6,720 0.5393 $

Parameter

No.of contacts
06
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTS0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?