Cart

MTS0300T

SAURO MTS0300T

image shown is a representation only

SAURO

03P TERMINAL BLOCK MTS3,81
Supplier: Sauro
Matchcode: MTS0300T
Rutronik No.: COREC35243
Unit Pack: 840
MOQ: 1680
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.25 $
420.00 $

Prices

1,680 0.25 $
2,520 0.2413 $
5,040 0.2328 $

Parameter

No.of contacts
03
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Oper.temperatur
-40 TO 110 °C
Current rating
MTS
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?