Cart

MTS0200T-0000P

SAURO

TERMINAL BLOCK 02P 3,81MM STR
Supplier: Sauro
Matchcode: MTS0200T-0000P
Rutronik No.: COTERM8051
Unit Pack: 1200
MOQ: 2400
Packaging: BULK
On request
0.197 $
472.80 $

Prices

2,400 0.197 $
4,800 0.1939 $
9,600 0.1861 $
19,200 0.1798 $

Parameter

No.of contacts
02
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTS0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?