Cart

MTS02007-OG

SAURO MTS02007-OG

image shown is a representation only

SAURO

02P TERMINAL BLOCK MTS7,62
Supplier: Sauro
Matchcode: MTS02007OG
Rutronik No.: COTERM7375
Unit Pack: 50
MOQ: 2000
Packaging: BULK
On request
0.205 $
410.00 $

Parameter

No.of contacts
02
Contact pitch
7.62 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTS0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?