Cart

MTBH09008

SAURO

09P TERMINAL BLOCK MTB3.5 GREEN
Supplier: Sauro
Matchcode: MTBH09008
Rutronik No.: CONN3285
Unit Pack: 150
MOQ: 600
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
09
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTBH 008
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?