Cart

MTBH08008-0N

SAURO

08P TERMINAL BLOCK MTB3.5 STH
Supplier: Sauro
Matchcode: MTBH080080N
Rutronik No.: COREC34975
Unit Pack: 175
MOQ: 175
Packaging: BULK
In Stock
1.172 $
205.10 $

Parameter

No.of contacts
08
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
17.5 A
Voltage rating
300 V
Series
MTBH 008
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?