Cart

MTB23008

SAURO MTB23008

image shown is a representation only

SAURO

23P MINI TERM BLOCK MTB 3.50
Supplier: Sauro
Matchcode: MTB23008
Rutronik No.: COTERM6512
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
2.24 $
672.00 $

Prices

300 2.24 $
900 2.15 $
1,500 2.08 $

Parameter

No.of contacts
23
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTB2
Feature materia
PA
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?