Cart

MTB12008

SAURO

12P TERMINAL BLOCK MTB 3.50
Supplier: Sauro
Matchcode: MTB12008
Rutronik No.: COTERM7585
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.20 $
480.00 $

Prices

400 1.20 $
1,200 1.15 $
2,400 1.1105 $

Parameter

No.of contacts
12
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTB1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?