Cart

MTB0800T

SAURO MTB0800T

image shown is a representation only

SAURO

08P MINI TERMINAL BLOCK 3,81MM
Supplier: Sauro
Matchcode: MTB0800T
Rutronik No.: CONN1306
Unit Pack: 175
MOQ: 700
Packaging: BULK
On request
0.5526 $
386.82 $

Parameter

No.of contacts
08
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
ANGLED
Oper.temperatur
-40 TO 110 °C
Current rating
17.5 A
Voltage rating
300 V
Series
MTB 00T
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?