Cart

MTB030M8

SAURO MTB030M8

image shown is a representation only

SAURO

03P TERM BLOCK MTB 3.50 MODULAR
Supplier: Sauro
Matchcode: MTB030M8
Rutronik No.: COTERM6779
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.3058 $
305.80 $

Prices

1,000 0.3058 $
3,000 0.3009 $
5,000 0.2887 $
10,000 0.2789 $

Parameter

No.of contacts
03
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?