Cart

MTB030M8

SAURO MTB030M8

image shown is a representation only

SAURO

03P TERM BLOCK MTB 3.50 MODULAR
Supplier: Sauro
Matchcode: MTB030M8
Rutronik No.: COTERM6779
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.251 $
251.00 $

Prices

1,000 0.251 $
2,500 0.2424 $
5,000 0.2338 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
FEMALE
Current rating
MTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?