Cart

MTB020M8

SAURO MTB020M8

image shown is a representation only

SAURO

02P TERM BLOCK MTB 3.50 MODULAR
Supplier: Sauro
Matchcode: MTB020M8
Rutronik No.: COTERM6778
Unit Pack: 800
MOQ: 1600
Packaging: BULK
On request
0.197 $
315.20 $

Prices

1,600 0.197 $
4,800 0.1939 $
8,000 0.1861 $
16,000 0.1798 $

Parameter

No.of contacts
02
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?