Cart

MTB02068

SAURO MTB02068

image shown is a representation only

SAURO

02P MINI TERM BLOCK MTB 3.50MM
Supplier: Sauro
Matchcode: MTB02068
Rutronik No.: COREC33780
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.2246 $
224.60 $

Prices

1,000 0.2246 $
3,000 0.221 $
6,000 0.212 $
11,000 0.2048 $

Parameter

No.of contacts
02
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?