Cart

MTB02008

SAURO MTB02008

image shown is a representation only

SAURO

02P TERM BLOCK MTB 3.50
Supplier: Sauro
Matchcode: MTB02008
Rutronik No.: COTERM6277
Unit Pack: 800
MOQ: 1600
Packaging: BULK
On request
0.2037 $
325.92 $

Prices

1,600 0.2037 $
4,800 0.2004 $
8,000 0.1923 $
16,000 0.1858 $

Parameter

No.of contacts
02
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTB0
Feature materia
PA
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?