Cart

MTB02008

SAURO MTB02008

image shown is a representation only

SAURO

02P MINI TERM BLOCK MTB 3.50
Supplier: Sauro
Matchcode: MTB02008
Rutronik No.: COREC33341
Unit Pack: 800
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1658 $
265.28 $

Prices

1,600 0.1658 $
3,200 0.1602 $
5,600 0.1545 $

Parameter

No.of contacts
02
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
17.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?