Cart

MSS12005

SAURO MSS12005

image shown is a representation only

SAURO

12P TERMINAL BLOCK 5,08MM
Supplier: Sauro
Matchcode: MSS12005
Rutronik No.: COTERM7514
Unit Pack: 150
MOQ: 600
Packaging: BULK
On request
1.52 $
912.00 $

Prices

600 1.52 $
1,200 1.46 $
2,400 1.41 $

Parameter

No.of contacts
12
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MSS1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?