Cart

MSS05005

SAURO MSS05005

image shown is a representation only

SAURO

05P TERMINAL BLOCK 5,08MM
Supplier: Sauro
Matchcode: MSS05005
Rutronik No.: COTERM7266
Unit Pack: 350
MOQ: 700
Packaging: BULK
On request
0.6559 $
459.13 $

Prices

700 0.6559 $
1,400 0.6454 $
2,800 0.6192 $
5,600 0.5982 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MSS0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?