Cart

MSS02001

SAURO MSS02001

image shown is a representation only

SAURO

02P TERMINAL BLOCK 5.0MM
Supplier: Sauro
Matchcode: MSS02001
Rutronik No.: COTERM6817
Unit Pack: 900
MOQ: 1800
Packaging: BULK
On request
0.27 $
486.00 $

Prices

1,800 0.27 $
3,600 0.2657 $
7,200 0.2549 $
14,400 0.2463 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSS0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?