Cart

MSQ15005

SAURO MSQ15005

image shown is a representation only

SAURO

15P HIGH TERM.BLOCK 5.08MM
Supplier: Sauro
Matchcode: MSQ15005
Rutronik No.: CONN1057
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
1.95 $
390.00 $

Prices

200 1.95 $
600 1.86 $
1,200 1.80 $

Parameter

No.of contacts
15
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
32.0 A
Voltage rating
300 V
Series
MSQ 005
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?