- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

12P HIGH TERM.BLOCK 5.08MM
Supplier:
Sauro
Matchcode:
MSQ12005
Rutronik No.:
CONN1058
Unit Pack: 50
MOQ: 200
Packaging: BULK
- No.of contacts
-
12
- Contact pitch
-
5.08 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 110 °C
- Current rating
-
32.0 A
- Voltage rating
-
300 V
- Series
-
MSQ 005
- Feature materia
-
PA
- Feature funct.
-
ScrewClamp
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
12P TERMINALBLOCK 5,08MM
Packaging:
BULK
12P TERM.BLOCK FEMALE 5,08MM
Packaging:
BULK
12P TERM.BLOCK PSM5.08
Packaging:
BULK
12P TERM BLOCK CIM 5.08mm RoHS
Packaging:
BULK
MALE CONN. STR 5.08MM 12P
Packaging:
BULK
12P TERMINAL BLOCK CIF5,08
Packaging:
BULK
12P TERMINAL BLOCK CIF5.08
Packaging:
BULK
12P SPRING FEMALE CONN. 5,08
Packaging:
BULK
12P CONNECTOR CIM 5.08mm
Packaging:
BULK
12P TERMINAL BLOCK CIM5,08
Packaging:
BULK
Previous
Next