Cart

MSQ09005

SAURO MSQ09005

image shown is a representation only

SAURO

09P TERMINAL BLOCK MSQ 5.08
Supplier: Sauro
Matchcode: MSQ09005
Rutronik No.: COTERM6458
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
1.0976 $
329.28 $

Prices

300 1.0976 $
900 1.053 $
2,100 1.0173 $

Parameter

No.of contacts
09
Contact pitch
5.08 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MSQ 005
Feature funct.
55°
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?