Cart

MSQ08005

SAURO MSQ08005

image shown is a representation only

SAURO

08P TERMINAL BLOCK MSQ 5.08
Supplier: Sauro
Matchcode: MSQ08005
Rutronik No.: COREC34045
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
0.9387 $
281.61 $

Prices

300 0.9387 $
900 0.9005 $
2,100 0.87 $

Parameter

No.of contacts
08
Contact pitch
5.08 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MSQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?