Cart

MSQ06001

SAURO MSQ06001

image shown is a representation only

SAURO

06P TERMINAL BLOCK 5,00MM
Supplier: Sauro
Matchcode: MSQ06001
Rutronik No.: COREC32448
Unit Pack: 125
MOQ: 250
Packaging: BULK
On request
0.754 $
188.50 $

Prices

250 0.754 $
750 0.7419 $
1,500 0.7118 $
3,000 0.6877 $

Parameter

No.of contacts
06
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?