Cart

MSQ04007

SAURO MSQ04007

image shown is a representation only

SAURO

04P TERMINAL BLOCK MSQ 7.62
Supplier: Sauro
Matchcode: MSQ04007
Rutronik No.: COREC32660
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
0.6084 $
243.36 $

Prices

400 0.6084 $
1,600 0.5837 $
3,200 0.5639 $

Parameter

No.of contacts
04
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?