Cart

MSQ04005

SAURO MSQ04005

image shown is a representation only

SAURO

i4P TERMINAL BLOCK MSQ 5.08
Supplier: Sauro
Matchcode: MSQ04005
Rutronik No.: COTERM7352
Unit Pack: 175
MOQ: 350
Packaging: BULK
On request
0.469 $
164.15 $

Prices

350 0.469 $
1,050 0.4615 $
2,100 0.4428 $
4,550 0.4278 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?