Cart

MSQ03DA1

SAURO

03P TERMINAL BLOCK
Supplier: Sauro
Matchcode: MSQ03DA1
Rutronik No.: CONN1375
Unit Pack: 225
MOQ: 450
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Series
MSQ DA1
Feature funct.
55°
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?