Cart

MSQ03005-0B

SAURO MSQ03005-0B

image shown is a representation only

SAURO

03P TERMINAL BLOCK 5,08 BLUE
Supplier: Sauro
Matchcode: MSQ030050B
Rutronik No.: COTERM7703
Unit Pack: 225
MOQ: 900
Packaging: BULK
On request
0.4246 $
382.14 $

Prices

900 0.4246 $
2,700 0.4073 $
5,400 0.3935 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?