Cart

MSQ02007-0G

SAURO

TERMINAL BLOCK 02P 7,62MM
Supplier: Sauro
Matchcode: MSQ020070G
Rutronik No.: COTERM8008
Unit Pack: 225
MOQ: 900
Packaging: BULK
On request
0.3017 $
271.53 $

Prices

900 0.3017 $
2,700 0.2894 $
6,300 0.2796 $

Parameter

No.of contacts
02
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?