Cart

MSQ02002

SAURO

02P TERMINAL BLOCK MSQ 10.0
Supplier: Sauro
Matchcode: MSQ02002
Rutronik No.: COTERM5882
Unit Pack: 225
MOQ: 450
Packaging: BULK
On request
0.2799 $
125.96 $

Prices

450 0.2799 $
1,350 0.2754 $
3,150 0.2642 $
6,300 0.2552 $

Parameter

No.of contacts
02
Contact pitch
6.35 mm
Number of rows
05
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?