Cart

MSQ02001

SAURO MSQ02001

image shown is a representation only

SAURO

02P TERMINAL BLOCK MSQ5.00
Supplier: Sauro
Matchcode: MSQ02001
Rutronik No.: COTERM5805
Unit Pack: 350
MOQ: 700
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSQ 001
Feature funct.
55°
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?