Cart

MSP0500S

SAURO MSP0500S

image shown is a representation only

SAURO

05 HIGH TERMINALBLOCK 6,35MM
Supplier: Sauro
Matchcode: MSP0500S
Rutronik No.: COREC33884
Unit Pack: 280
MOQ: 560
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8235 $
461.16 $

Prices

560 0.8235 $
1,120 0.7951 $
1,680 0.7667 $

Parameter

No.of contacts
05
Contact style
6.35 mm
Number of rows
01
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
MSP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?