Cart

MSP0500S

SAURO MSP0500S

image shown is a representation only

SAURO

05 HIGH TERMINALBLOCK 6,35MM
Supplier: Sauro
Matchcode: MSP0500S
Rutronik No.: CONN4196
Unit Pack: 280
MOQ: 560
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
05
Contact pitch
6.35 mm
Number of rows
01
Contact style
_OTHER
Termin.style
THR
Contact plating
COPPER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Series
MSP 00S
Feature funct.
55°
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?